26439 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 19
Unit Price: 4,26000 €
5/32" Hex Screwdriver 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/32" Hex Screwdriver 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26439

DigiKey Part Number
26439-ND
Manufacturer
Manufacturer Product Number
26439
Description
SCREWDRIVER HEX 5/32" 6.69"
Customer Reference
Detailed Description
5/32" Hex Screwdriver 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Hex
Size
5/32"
Length - Blade
2.36" (60.0mm)
Length - Overall
6.69" (170.0mm)
Features
Ball End, Chrome Finish, Ergonomic, Free Turning Cap, Oil and Chemical Resistant
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes