
36105 | |
|---|---|
DigiKey Part Number | 431-36105-ND |
Manufacturer | |
Manufacturer Product Number | 36105 |
Description | SOFTFINISH TORXPLUS SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | IP10 TorxPlus® Screwdriver 7.50" (190.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | TorxPlus® | |
Size | IP10 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.50" (190.5mm) | |
Features | Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,89270 € |


