
WK20K2ZM1 | |
|---|---|
DigiKey Part Number | 5040-WK20K2ZM1-ND |
Manufacturer | |
Manufacturer Product Number | WK20K2ZM1 |
Description | CONN RCPT FEMALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK20K2ZM1 Models |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 30A |
Number of Positions 2 (Power) | Voltage Rating 500V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Rear Side Nut | Backshell Material, Plating Zinc Alloy |
Termination Solder | Contact Material Brass |
Fastening Type Latch Lock, Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Applications Aerospace, Automation, Industrial, Telecom, Transportation |
Shell Material Polyphenylene Ether (PPE) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 5,23400 € | 52,34 € |
| 25 | 4,93440 € | 123,36 € |
| 50 | 4,63480 € | 231,74 € |
| 100 | 4,33490 € | 433,49 € |
| 250 | 4,03504 € | 1.008,76 € |
| 500 | 3,73522 € | 1.867,61 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,23580 € |

