
WK16K3TEP1II | |
|---|---|
DigiKey Part Number | 5040-WK16K3TEP1II-ND |
Manufacturer | |
Manufacturer Product Number | WK16K3TEP1II |
Description | CONN PLUG FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK16K3TEP1II Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 10A |
Connector Type | Voltage Rating 400V |
Number of Positions 3 | Cable Opening 0.236" ~ 0.394" (6.00mm ~ 10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder | Backshell Material, Plating Zinc Alloy |
Fastening Type Latch Lock, Push-Pull | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polyphenylene Ether (PPE) | Applications Aerospace, Automation, Industrial, Telecom, Transportation |
Shell Finish Zinc |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| 10 | 9,02600 € | 90,26 € |
| 25 | 8,51600 € | 212,90 € |
| 50 | 7,99760 € | 399,88 € |
| 100 | 7,47910 € | 747,91 € |
| 250 | 6,96068 € | 1.740,17 € |
| 500 | 6,45074 € | 3.225,37 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,48720 € |

