
ST1212/P3 | |
|---|---|
DigiKey Part Number | 5040-ST1212/P3-ND |
Manufacturer | |
Manufacturer Product Number | ST1212/P3 |
Description | CONN RCPT Male 3P Solder |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Black Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,39300 € | 33,93 € |
| 25 | 3,19560 € | 79,89 € |
| 50 | 2,99840 € | 149,92 € |
| 100 | 2,81000 € | 281,00 € |
| 250 | 2,61292 € | 653,23 € |
| 500 | 2,42446 € | 1.212,23 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,68270 € |

