
SA2813/S8BB-1 | |
|---|---|
DigiKey Part Number | 5040-SA2813/S8BB-1-ND |
Manufacturer | |
Manufacturer Product Number | SA2813/S8BB-1 |
Description | CONN RCPT FEMALE 8BP SOLDER BLAC |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA2813/S8BB-1 Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Anodized |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Features Dust Cap |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Current Rating (Amps) 5A, 60A |
Termination Solder | Voltage Rating 400/500VAC |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 10 | 11,48200 € | 114,82 € |
| 25 | 10,82760 € | 270,69 € |
| 50 | 10,17340 € | 508,67 € |
| 100 | 9,51040 € | 951,04 € |
| 250 | 8,85596 € | 2.213,99 € |
| 500 | 8,20154 € | 4.100,77 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,87520 € |


