
SA1010/P4IIS | |
|---|---|
DigiKey Part Number | 5040-SA1010/P4IIS-ND |
Manufacturer | |
Manufacturer Product Number | SA1010/P4IIS |
Description | CONN PLUG MALE 4P SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SA1010/P4IIS Models |
Category | Shell Material Aluminum |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 4 | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 10 | 6,14500 € | 61,45 € |
| 25 | 5,78800 € | 144,70 € |
| 50 | 5,43940 € | 271,97 € |
| 100 | 5,09090 € | 509,09 € |
| 250 | 4,74244 € | 1.185,61 € |
| 500 | 4,38548 € | 2.192,74 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,49420 € |


