Side (Diagonal) Cutter Angled 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9205140000

DigiKey Part Number
9205140000-ND
Manufacturer
Manufacturer Product Number
9205140000
Description
CUTTER SIDE ANGLED 5.12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Angled
Manufacturer
Weidmüller
Length - Overall
5.12" (130.0mm)
Series
Features
ESD Safe
Packaging
Bulk
Capacity
22 AWG
Part Status
Active
Weight
0.198 lb (89.81 g)
Type
Side (Diagonal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,93000 €104,93 €
Manufacturers Standard Package
Unit Price without VAT:104,93000 €
Unit Price with VAT:126,96530 €