
7906250000 | |
|---|---|
DigiKey Part Number | 281-6048-ND |
Manufacturer | |
Manufacturer Product Number | 7906250000 |
Description | CONN BARRIER STRIP 5CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Weidmüller | Wire Gauge 10-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Barrier Block | Color Yellow |
Number of Circuits 5 | Mounting Type Chassis, Panel |
Number of Wire Entries 10 | Operating Temperature -60°C ~ 130°C |
Number of Rows 2 | Material - Insulation Gemin (Thermosetting Plastic) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,04250 € | 320,85 € |
| Unit Price without VAT: | 16,04250 € |
|---|---|
| Unit Price with VAT: | 19,41143 € |

