



7760056103 | |
|---|---|
DigiKey Part Number | 281-6041-ND |
Manufacturer | |
Manufacturer Product Number | 7760056103 |
Description | RELAY GEN PURPOSE 4PDT 10A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 92 VAC |
Packaging Bulk | Must Release Voltage 34.5 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2500VA | Coil Resistance 43.4 kOhms |
Coil Current 26.49 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 20 | 9,45000 € | 189,00 € |
| 40 | 9,12600 € | 365,04 € |
| 60 | 8,94150 € | 536,49 € |
| 100 | 8,71410 € | 871,41 € |
| 260 | 8,30412 € | 2.159,07 € |
| 500 | 8,03446 € | 4.017,23 € |
| 1.000 | 7,75803 € | 7.758,03 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,29790 € |

