
3052280000 | |
|---|---|
DigiKey Part Number | 281-3052280000-ND |
Manufacturer | |
Manufacturer Product Number | 3052280000 |
Description | CRI10012 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 33.3 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 12 ms |
Part Status Active | Release Time 6 ms |
Mounting Type | Operating Temperature -20°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency CSA, cURus |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 360 Ohms |
Load - Max Switching 4000VA, 384W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,94500 € | 49,45 € |
| Unit Price without VAT: | 4,94500 € |
|---|---|
| Unit Price with VAT: | 5,98345 € |

