
2591250000 | |
|---|---|
DigiKey Part Number | 281-2591250000-ND |
Manufacturer | |
Manufacturer Product Number | 2591250000 |
Description | VPU AC II 3 480/50 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 480VAC MCOV 3 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Weidmüller | Current - Discharge (Max) (8/20µS) 50 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 3 kV |
Part Status Active | Voltage - Protection Level (VP) (2416) 2.3 kV |
Type Type 2, Type 3 | Operating Temperature -40°C ~ 85°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 3 | Approval Agency CE, cURus, UL, VDE |
Voltage - Continuous Operating (Max) (MCOV) 480VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,32000 € | 183,32 € |
| 10 | 158,89900 € | 1.588,99 € |
| Unit Price without VAT: | 183,32000 € |
|---|---|
| Unit Price with VAT: | 221,81720 € |

