


1950280000 | |
|---|---|
DigiKey Part Number | 281-4892-ND |
Manufacturer | |
Manufacturer Product Number | 1950280000 |
Description | MOD RJ45 MALE 8P8C+4PWR CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module, RJ45 with Power Contacts Black 8p8c+4 Power Position Crimp |
Datasheet | Datasheet |
Category | Number of Positions 8p8c+4 Power |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type Module, RJ45 with Power Contacts | Contact Material Copper Alloy |
Gender Male | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| 10 | 10,49500 € | 104,95 € |
| 25 | 9,83800 € | 245,95 € |
| 50 | 9,36840 € | 468,42 € |
| 100 | 8,92150 € | 892,15 € |
| 250 | 8,36328 € | 2.090,82 € |
| 500 | 7,96454 € | 3.982,27 € |
| 1.000 | 7,58491 € | 7.584,91 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 14,94350 € |


