
1852740000 | |
|---|---|
DigiKey Part Number | 1852740000-ND |
Manufacturer | |
Manufacturer Product Number | 1852740000 |
Description | CONN RCPT MALE 4POS TIN IDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins IDC |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Tin |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 6A |
Shell Size - Insert M12-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.217" ~ 0.315" (5.50mm ~ 8.00mm) |
Termination IDC | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Copper Zinc |
Orientation A | Applications Industrial Automation |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 € | 18,69 € |
| 10 | 15,88100 € | 158,81 € |
| 25 | 14,88680 € | 372,17 € |
| 50 | 14,17660 € | 708,83 € |
| 100 | 13,50020 € | 1.350,02 € |
| 250 | 12,65580 € | 3.163,95 € |
| 500 | 12,05254 € | 6.026,27 € |
| Unit Price without VAT: | 18,69000 € |
|---|---|
| Unit Price with VAT: | 22,61490 € |

