


1802370000 | |
|---|---|
DigiKey Part Number | 1802370000-ND |
Manufacturer | |
Manufacturer Product Number | 1802370000 |
Description | CONN ASSY SIDE ENTRY 32+GND SZ10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw |
Datasheet | Datasheet |
Category | Number of Positions 32+Ground |
Manufacturer Weidmüller | Size 10 |
Series | Thread Size M32 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Side-Hood, Bottom-Base | Includes 10 pcs - 4 pc Bushing, 2 Female Inserts, 1 Hood, 1 Housing, 2 Male Inserts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,96000 € | 176,96 € |
| 10 | 150,43100 € | 1.504,31 € |
| 25 | 141,02440 € | 3.525,61 € |
| 50 | 135,02780 € | 6.751,39 € |
| Unit Price without VAT: | 176,96000 € |
|---|---|
| Unit Price with VAT: | 214,12160 € |


