



1636180000 | |
|---|---|
DigiKey Part Number | 1636180000-ND |
Manufacturer | |
Manufacturer Product Number | 1636180000 |
Description | TERM BLK 3P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 6-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -20°C ~ 120°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.400" (10.16mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 65 A | Screw Thread M4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1636180000 | Weidmüller | 3 | 4381-1636180000-ND | 2,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,75000 € | 17,75 € |
| 20 | 11,62450 € | 232,49 € |
| 40 | 10,75600 € | 430,24 € |
| 60 | 10,32800 € | 619,68 € |
| 100 | 9,86380 € | 986,38 € |
| 260 | 9,18535 € | 2.388,19 € |
| 500 | 8,83698 € | 4.418,49 € |
| Unit Price without VAT: | 17,75000 € |
|---|---|
| Unit Price with VAT: | 21,47750 € |

