



1224250000 | |
|---|---|
DigiKey Part Number | 281-7040-ND |
Manufacturer | |
Manufacturer Product Number | 1224250000 |
Description | CONN FMALE INSERT 16P SOLDER CUP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Contact Material Copper Zinc |
Number of Positions 16 | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Shell Size - Insert M23-16 | Insert Material Polyamide (PA6), Nylon 6/6 and Polybutylene Terephthalate (PBT) |
Termination Solder Cup | Applications Industrial Automation |
Orientation Keyed | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,83000 € | 18,83 € |
| 10 | 15,99900 € | 159,99 € |
| 25 | 14,99720 € | 374,93 € |
| 50 | 14,28180 € | 714,09 € |
| 100 | 13,60040 € | 1.360,04 € |
| 250 | 12,74968 € | 3.187,42 € |
| 500 | 12,14190 € | 6.070,95 € |
| Unit Price without VAT: | 18,83000 € |
|---|---|
| Unit Price with VAT: | 22,78430 € |

