8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 135° Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1003570000

DigiKey Part Number
1003570000-ND
Manufacturer
Manufacturer Product Number
1003570000
Description
SL-SMT 3.50/08/135F 3.2SN BK B
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 135° Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 100°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
8
Features
Flange
Positions Per Level
8
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
135°
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Termination Style
Solder
Contact Tail Length
0.126" (3.20mm)
Mounting Type
Through Hole
Insulation Height
0.512" (13.00mm)
Current - IEC
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
483,05938 €146,85 €
Manufacturers Standard Package
Unit Price without VAT:3,05938 €
Unit Price with VAT:3,70185 €