
0456800000 | |
|---|---|
DigiKey Part Number | 0456800000-ND |
Manufacturer | |
Manufacturer Product Number | 0456800000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92300 € | 19,23 € |
| 25 | 1,80280 € | 45,07 € |
| 50 | 1,71680 € | 85,84 € |
| 100 | 1,63480 € | 163,48 € |
| 250 | 1,53236 € | 383,09 € |
| 500 | 1,45922 € | 729,61 € |
| 1.000 | 1,38958 € | 1.389,58 € |
| 2.500 | 1,30264 € | 3.256,60 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,73460 € |

