
0266900000 | |
|---|---|
DigiKey Part Number | 0266900000-ND |
Manufacturer | |
Manufacturer Product Number | 0266900000 |
Description | JUMPER TERM BLK SLEEVE |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Category | Style Connection Sleeve |
Manufacturer Weidmüller | For Use With/Related Products SAK and W Series |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Zinc |
Part Status Obsolete | Color Gray |
Type Terminal Block, Cross Connection |

