9994690000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,78134 €
Datasheet
18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9994690000

DigiKey Part Number
9994690000-ND
Manufacturer
Manufacturer Product Number
9994690000
Description
TERM BLK 18POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
Weidmüller
Mounting Type
Through Hole
Series
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Orange
Number of Levels
1
Operating Temperature
-50°C ~ 120°C
Positions Per Level
18
Housing Material
Thermoplastic, Wemid
Pitch
0.200" (5.08mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Current
15 A
Screw Thread
M2.5
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB008A-508-18BESame Sky (Formerly CUI Devices)0TB008A-508-18BE-ND1,78134 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,86900 €243,45 €
Manufacturers Standard Package
Unit Price without VAT:4,86900 €
Unit Price with VAT:5,89149 €