
1498740000 | |
|---|---|
DigiKey Part Number | 281-1498740000-ND |
Manufacturer | |
Manufacturer Product Number | 1498740000 |
Description | VPN/-300 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 300mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 300mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,50700 € | 205,07 € |
| Unit Price without VAT: | 20,50700 € |
|---|---|
| Unit Price with VAT: | 24,81347 € |

