Cable Fiber Optic ST To ST 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8876370020

DigiKey Part Number
281-8876370020-ND
Manufacturer
Manufacturer Product Number
8876370020
Description
PATCH CABLE ST IP 20 PVC 2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Zipcord
Manufacturer
Weidmüller
Fiber Type
50/125
Packaging
Bulk
Length - Overall
6.6' (2.0m)
Part Status
Active
Type
Multimode, GOF, OM2
1st Connector
ST
Bend Radius
60mm
2nd Connector
ST
Color - Cable
Orange
Cable Diameter
0.14" (3.6mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Twin Zip
Operating Temperature
-5°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,17000 €40,17 €
Manufacturers Standard Package
Unit Price without VAT:40,17000 €
Unit Price with VAT:48,60570 €