Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

7940098869

DigiKey Part Number
281-7940098869-ND
Manufacturer
Manufacturer Product Number
7940098869
Description
DC OUTPUT MODULE 4A
Customer Reference
Detailed Description
DC Output Module Output Module 4A 0 ~ 250VDC Output 24VDC Supply
Product Attributes
Filter Similar Products
Category
Voltage - Input
24VDC
Manufacturer
Weidmüller
Current - Input
15 mA
Series
Voltage - Output
0 ~ 250VDC
Packaging
Bulk
Current - Output
4A
Part Status
Obsolete
Turn On Time
0.30ms
Type
DC Output Module
Turn Off Time
0.30ms
Color
Red
Features
Hold Down Screw, Status LED(s)
Style
G5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.