
7760056090 | |
|---|---|
DigiKey Part Number | 7760056090-ND |
Manufacturer | |
Manufacturer Product Number | 7760056090 |
Description | RELAY GEN PURPOSE 4PDT 5A 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form 4PDT (4 Form C) | Approval Agency cURus |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 11 kOhms |
Load - Max Switching 1250VA | Base Product Number |
Coil Current 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 20 | 8,58050 € | 171,61 € |
| 40 | 8,28625 € | 331,45 € |
| 60 | 8,11867 € | 487,12 € |
| 100 | 7,91230 € | 791,23 € |
| 260 | 7,54004 € | 1.960,41 € |
| 500 | 7,29520 € | 3.647,60 € |
| 1.000 | 7,04425 € | 7.044,25 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 12,07580 € |

