



7760056055 | |
|---|---|
DigiKey Part Number | 7760056055-ND |
Manufacturer | |
Manufacturer Product Number | 7760056055 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 7.2 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2500VA | Coil Resistance 160 Ohms |
Coil Current 150 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 20 | 7,59900 € | 151,98 € |
| 40 | 7,33825 € | 293,53 € |
| 60 | 7,18983 € | 431,39 € |
| 100 | 7,00720 € | 700,72 € |
| 260 | 6,67754 € | 1.736,16 € |
| 500 | 6,46076 € | 3.230,38 € |
| 1.000 | 6,23854 € | 6.238,54 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,68430 € |

