
3052740000 | |
|---|---|
DigiKey Part Number | 281-3052740000-ND |
Manufacturer | |
Manufacturer Product Number | 3052740000 |
Description | CRM20048 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 18.5 mA |
Mfr | Coil Type Non Latching |
Series | Features Diode, Mechanical Indicator |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CSA, cURus, VDE |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 3000VA, 288W | Coil Resistance 2.6 kOhms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,87800 € | 88,78 € |
| Unit Price without VAT: | 8,87800 € |
|---|---|
| Unit Price with VAT: | 10,74238 € |

