
1160930400 | |
|---|---|
DigiKey Part Number | 281-1160930400-ND |
Manufacturer | |
Manufacturer Product Number | 1160930400 |
Description | SAIL-M8GM8SG-4S4.0UIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 13.12' (4.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Green |
1st Connector Shell Size - Insert M8 | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,16000 € | 50,16 € |
| Unit Price without VAT: | 50,16000 € |
|---|---|
| Unit Price with VAT: | 60,69360 € |

