
2680820000 | |
|---|---|
DigiKey Part Number | 281-2680820000-ND |
Manufacturer | |
Manufacturer Product Number | 2680820000 |
Description | REDLINE CASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Bag Black/Red |
Datasheet | Datasheet |
Category | Type Tool Bag |
Manufacturer Weidmüller | Size 20.47" L x 11.42" W x 11.81" H (520.0mm x 290.0mm x 300.0mm) |
Packaging Bulk | Color Black/Red |
Part Status Active | Drawer Quantity 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,93000 € | 71,93 € |
| Unit Price without VAT: | 71,93000 € |
|---|---|
| Unit Price with VAT: | 87,03530 € |

