
2602120000 | |
|---|---|
DigiKey Part Number | 281-2602120000-ND |
Manufacturer | |
Manufacturer Product Number | 2602120000 |
Description | P BAG XL SET 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Bag Black |
Datasheet | Datasheet |
Category | Type Tool Bag |
Manufacturer Weidmüller | Size 8.66" L x 12.60" W x 2.36" H (220.0mm x 320.0mm x 60.0mm) |
Series | Color Black |
Packaging Bulk | Drawer Quantity 18 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,52000 € | 604,52 € |
| Unit Price without VAT: | 604,52000 € |
|---|---|
| Unit Price with VAT: | 731,46920 € |

