RF ANTENNA 5G, Bluetooth, GNSS, NR, Wi-Fi Module N Type Female Pole, Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2788150000

DigiKey Part Number
281-2788150000-ND
Manufacturer
Manufacturer Product Number
2788150000
Description
IE-ANT-CELL-SISO-LO-NF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, Bluetooth, GNSS, NR, Wi-Fi Module N Type Female Pole, Wall Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Weidmüller
Gain
3dBi, 3dBi
Packaging
Box
Power - Max
150 W
Part Status
Active
Termination
N Type Female
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Ingress Protection
IP66
Frequency Group
Wide Band
Mounting Type
Pole, Wall Mount
Frequency (Center/Band)
820MHz, 2.75GHz
Height (Max)
3.504" (89.00mm)
Frequency Range
690MHz ~ 950MHz, 1.7GHz ~ 3.8GHz
Applications
5G, Bluetooth, GNSS, NR, Wi-Fi
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1161,97000 €161,97 €
10137,84400 €1.378,44 €
25131,82360 €3.295,59 €
Manufacturers Standard Package
Unit Price without VAT:161,97000 €
Unit Price with VAT:195,98370 €