Parametric Equivalent
Parametric Equivalent




2540040000 | |
|---|---|
DigiKey Part Number | 281-2540040000-ND |
Manufacturer | |
Manufacturer Product Number | 2540040000 |
Description | A2T 4 BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Blue |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2539970000 | Weidmüller | 580 | 281-2539970000-ND | 5,28000 € | Parametric Equivalent |
| 2540230000 | Weidmüller | 23 | 281-2540230000-ND | 5,28000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,94880 € | 147,44 € |
| Unit Price without VAT: | 2,94880 € |
|---|---|
| Unit Price with VAT: | 3,56805 € |



