4 Position Terminal Block Orange Plug Connection 5.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1548140000

DigiKey Part Number
281-1548140000-ND
Manufacturer
Manufacturer Product Number
1548140000
Description
TERM BLK 4POS ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Orange Plug Connection 5.1mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800 V
Manufacturer
Weidmüller
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
12-28 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.5-2.5mm²
Part Status
Active
Housing Color
Orange
Type
Plug Connection
Length
3.583" (91.01mm)
Mounting Type
DIN Rail
Height (Max)
1.988" (50.50mm)
Number of Positions
4
Material - Insulation
Thermoplastic, Wemid
Number of Levels
2
Material Flammability Rating
UL94 V-0
Terminal - Width
5.1mm
Stripping Length
10mm
Termination Style
Plug Receptacles, Push In, Spring
Operating Temperature
-60°C ~ 130°C
Current - IEC
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,22000 €9,22 €
106,54300 €65,43 €
255,78480 €144,62 €
505,32500 €266,25 €
1004,95230 €495,23 €
2504,57260 €1.143,15 €
5004,35508 €2.177,54 €
1.0004,18526 €4.185,26 €
Manufacturers Standard Package
Unit Price without VAT:9,22000 €
Unit Price with VAT:11,15620 €