Base - Box Mount Connector Side Entry M20 5 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1934710000

DigiKey Part Number
281-1934710000-ND
Manufacturer
Manufacturer Product Number
1934710000
Description
HDC 16A SDLU 1M20G
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 5 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
M20
Series
Size / Dimension
3.780" L x 2.988" W x 3.012" H (96.01mm x 75.90mm x 76.51mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
5
Operating Temperature
-40°C ~ 125°C
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
137,03000 €37,03 €
Manufacturers Standard Package
Unit Price without VAT:37,03000 €
Unit Price with VAT:44,80630 €