
1924970000 | |
|---|---|
DigiKey Part Number | 1924970000-ND |
Manufacturer | |
Manufacturer Product Number | 1924970000 |
Description | CONN PLUG FMALE 5P GOLD PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Push In, Spring |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 125V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Termination Push In, Spring | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Applications Industrial Automation |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| 10 | 13,44500 € | 134,45 € |
| 25 | 12,60360 € | 315,09 € |
| 50 | 12,00220 € | 600,11 € |
| 100 | 11,42950 € | 1.142,95 € |
| 250 | 10,71456 € | 2.678,64 € |
| 500 | 10,20374 € | 5.101,87 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 19,15430 € |

