
1787930000 | |
|---|---|
DigiKey Part Number | 1787930000-ND |
Manufacturer | |
Manufacturer Product Number | 1787930000 |
Description | CONN HOOD CPLNG BOTTOM SZ8 M32 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.512" H (120.00mm x 43.00mm x 63.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Aluminum Alloy, Die Cast |
Size 8 | Housing Finish Powder Coated |

