



1775954001 | |
|---|---|
DigiKey Part Number | 281-6823-2-ND - Tape & Reel (TR) 281-6823-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1775954001 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.059" (1.50mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,78100 € | 27,81 € |
| 25 | 2,43520 € | 60,88 € |
| 50 | 2,21960 € | 110,98 € |
| 100 | 2,04160 € | 204,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,85624 € | 464,06 € |
| 500 | 1,74902 € | 874,51 € |
| 750 | 1,69713 € | 1.272,85 € |
| 1.250 | 1,64148 € | 2.051,85 € |
| 1.750 | 1,61001 € | 2.817,52 € |
| 2.500 | 1,58062 € | 3.951,55 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,73110 € |



















