Similar

1756480000 | |
|---|---|
DigiKey Part Number | 1756480000-ND |
Manufacturer | |
Manufacturer Product Number | 1756480000 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Category | Current - IEC 10A |
Manufacturer Weidmüller | Voltage - IEC 250 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Obsolete | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Gold |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.559" (14.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1756320000 | Weidmüller | 0 | 1756320000-ND | 3,30436 € | Similar |



