
1700890000 | |
|---|---|
DigiKey Part Number | 1700890000-ND |
Manufacturer | |
Manufacturer Product Number | 1700890000 |
Description | TOOL HAND CRIMPER 7-16AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Heavy Duty Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Heavy Duty Contacts |
Series | Wire Gauge or Range - AWG 7-16 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual |








