Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1538040000 | |
|---|---|
DigiKey Part Number | 281-1538040000-ND |
Manufacturer | |
Manufacturer Product Number | 1538040000 |
Description | LUP 10.16/03/90 3.2SN GN BX |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
cms-datasheet | cms-datasheet |
Category | Wire Gauge 6-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Box | Features Interlocking (Side) |
Part Status Obsolete | Color Green |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Housing Material Thermoplastic, Wemid |
Pitch 0.400" (10.16mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 58 A | Screw Thread M4 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1026150000 | Weidmüller | 0 | 281-1026150000-ND | 9,04300 € | Parametric Equivalent |
| 1635930000 | Weidmüller | 0 | 281-1635930000-ND | 9,04300 € | Parametric Equivalent |
| 1648300000 | Weidmüller | 23 | 281-4607-ND | 14,17000 € | Parametric Equivalent |
| 1839280000 | Weidmüller | 0 | 1839280000-ND | 9,72400 € | Parametric Equivalent |
| 1921450000 | Weidmüller | 3 | 1921450000-ND | 17,47000 € | Parametric Equivalent |







