
2779360000 | |
|---|---|
DigiKey Part Number | 281-2779360000-ND |
Manufacturer | |
Manufacturer Product Number | 2779360000 |
Description | GROMMET ENTRY PLATE TPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 5.890" L x 2.362" W (149.61mm x 60.00mm) Grommet, Entry Plate |
Datasheet | Datasheet |
Category | Bushing, Grommet Type Grommet, Entry Plate |
Manufacturer Weidmüller | For Use With/Related Products Up to 20 Cable Openings |
Series | Panel Cutout Dimensions Rectangular - 5.890" L x 2.362" W (149.61mm x 60.00mm) |
Packaging Box | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Material Flammability Rating UL94 V-0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,37800 € | 453,78 € |
| Unit Price without VAT: | 45,37800 € |
|---|---|
| Unit Price with VAT: | 54,90738 € |

