
1349840100 | |
|---|---|
DigiKey Part Number | 281-1349840100-ND |
Manufacturer | |
Manufacturer Product Number | 1349840100 |
Description | PAC-UNIV-HE34-F-10M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Individual Wire Leads 32.8' (10.00m) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Weidmüller | Length 32.8' (10.00m) |
Packaging Box | Color Gray, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,24000 € | 191,24 € |
| Unit Price without VAT: | 191,24000 € |
|---|---|
| Unit Price with VAT: | 231,40040 € |

