Parametric Equivalent

1424950000 | |
|---|---|
DigiKey Part Number | 1424950000-ND |
Manufacturer | |
Manufacturer Product Number | 1424950000 |
Description | LMF 5.00/18/90 3.5SN BK BX |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Last Time Buy | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 18 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1331880000 | Weidmüller | 97 | 281-7691-ND | 12,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 7,24400 € | 108,66 € |
| Unit Price without VAT: | 7,24400 € |
|---|---|
| Unit Price with VAT: | 8,76524 € |


