
1423280000 | |
|---|---|
DigiKey Part Number | 1423280000-ND |
Manufacturer | |
Manufacturer Product Number | 1423280000 |
Description | HSS-HF 9.5-19.1 EL YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.22" W x 393.70" L (30.9mm x 10.0m); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.22" W x 393.70" L (30.9mm x 10.0m); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Manufacturer Weidmüller | Color Yellow |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,20000 € | 115,20 € |
| 10 | 97,93100 € | 979,31 € |
| 25 | 91,80560 € | 2.295,14 € |
| 50 | 87,42980 € | 4.371,49 € |
| 100 | 83,54520 € | 8.354,52 € |
| Unit Price without VAT: | 115,20000 € |
|---|---|
| Unit Price with VAT: | 139,39200 € |

