Female Coupler and Male Coupler Connector 4.0mm² ~ 6.0mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422030000

DigiKey Part Number
281-1422030000-ND
Manufacturer
Manufacturer Product Number
1422030000
Description
PHOTOVOLTAICS, PLUG-IN CONNECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Coupler and Male Coupler Connector 4.0mm² ~ 6.0mm²
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
Female Coupler and Male Coupler
Packaging
Box
Features
4.0mm² ~ 6.0mm²
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,16000 €10,16 €
108,63200 €86,32 €
258,09120 €202,28 €
507,70520 €385,26 €
1007,33740 €733,74 €
2506,87832 €1.719,58 €
5006,55032 €3.275,16 €
1.0006,23802 €6.238,02 €
Manufacturers Standard Package
Unit Price without VAT:10,16000 €
Unit Price with VAT:12,29360 €

Other Suppliers on DigiKey

1.137In Stock
Ships from WEC