
1327790000 | |
|---|---|
DigiKey Part Number | 1327790000-ND |
Manufacturer | |
Manufacturer Product Number | 1327790000 |
Description | WIRE MARKER CBL TIE 11X60MM SILV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.43" W x 2.36" L (11.0mm x 60.0mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
Category | Cable Diameter 0.276" ~ 1.575" (7.00mm ~ 40.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Silver |
Packaging Bulk | Material Stainless Steel (SS) |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.43" W x 2.36" L (11.0mm x 60.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,96800 € | 29,68 € |
| 25 | 2,78200 € | 69,55 € |
| 50 | 2,64880 € | 132,44 € |
| 100 | 2,52230 € | 252,23 € |
| 250 | 2,36436 € | 591,09 € |
| 500 | 2,25154 € | 1.125,77 € |
| 1.000 | 2,14413 € | 2.144,13 € |
| 2.500 | 2,01002 € | 5.025,05 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,22290 € |

