
1312160100 | |
|---|---|
DigiKey Part Number | 281-1312160100-ND |
Manufacturer | |
Manufacturer Product Number | 1312160100 |
Description | COPPER DATA CABLE (ASSEMBLED) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,64000 € | 32,64 € |
| 10 | 27,73700 € | 277,37 € |
| 25 | 26,00080 € | 650,02 € |
| 50 | 24,76040 € | 1.238,02 € |
| 100 | 23,57970 € | 2.357,97 € |
| 250 | 22,10540 € | 5.526,35 € |
| Unit Price without VAT: | 32,64000 € |
|---|---|
| Unit Price with VAT: | 39,49440 € |

