
RV1S9062ACCSP-10YV#SC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9062ACCSP-10YV#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S9062ACCSP-10YV#SC0 |
Description | OPTOISOLTR 5KV PUSH PULL 5-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 100kV/µs CMTI 5-LSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 25 mA |
Manufacturer Renesas Electronics Corporation | Data Rate 15Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.54V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 100kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-LSOP |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 20 | 3,21350 € | 64,27 € |
| 100 | 2,76740 € | 276,74 € |
| 500 | 2,46322 € | 1.231,61 € |
| 1.000 | 2,36433 € | 2.364,33 € |
| 2.000 | 2,28069 € | 4.561,38 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,61440 € |

