Surge Protection Device (SPD) 280VAC MCOV 4 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1351770000

DigiKey Part Number
281-1351770000-ND
Manufacturer
Manufacturer Product Number
1351770000
Description
SPD TYPE 1/TYPE 2 280VAC MCOV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 280VAC MCOV 4 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
280VAC
Manufacturer
Weidmüller
Current - Discharge (Nom) (8/20µS)
25 kA
Packaging
Box
Current - Discharge (Max) (8/20µS)
100 kA
Part Status
Active
Current - Short Circuit Rating (SCCR)
25 kA
Type
Type 1, Type 2
Operating Temperature
-40°C ~ 70°C
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
4
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1815,13000 €815,13 €
Manufacturers Standard Package
Unit Price without VAT:815,13000 €
Unit Price with VAT:986,30730 €