
LDS-C812RI | |
|---|---|
DigiKey Part Number | 67-1481-ND |
Manufacturer | |
Manufacturer Product Number | LDS-C812RI |
Description | DISPLAY 7SEG 0.8" SGL GRN 16DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 10mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP (0.600", 15.24mm), 13 Leads |
Category | Color Green |
Manufacturer Lumex Opto/Components Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 2.5mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | Power Dissipation (Max) 120mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 16-DIP (0.600", 15.24mm), 13 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 18 | 1,64778 € | 29,66 € |
| 108 | 1,36176 € | 147,07 € |
| 504 | 1,19560 € | 602,58 € |
| 1.008 | 1,13855 € | 1.147,66 € |
| 2.016 | 1,09026 € | 2.197,96 € |
| 5.004 | 1,03801 € | 5.194,20 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,95240 € |

